Part Details for 06181.25MXEP by Littelfuse Inc
Overview of 06181.25MXEP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87061-817LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 68 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating |
Price & Stock for 06181.25MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7746
|
Newark | Fuse 5X20Mm Pgt T Lbc 1.25A/250V (P)/ Bulk |Littelfuse 06181.25MXEP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
06181.25MXEP-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1586 | Buy Now |
DISTI #
576-06181.25MXEP
|
Mouser Electronics | Cartridge Fuses 250V 5x20mm (P) T LBC 1.25A RoHS: Compliant | 0 |
|
$0.1660 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1510 | Buy Now |
|
Ozdisan Elektronik | FUSE 250V 1.25A 5X20MM | 0 |
|
$0.3904 / $0.4490 | RFQ |
Part Details for 06181.25MXEP
06181.25MXEP CAD Models
06181.25MXEP Part Data Attributes
|
06181.25MXEP
Littelfuse Inc
Buy Now
|
Compare Parts:
06181.25MXEP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |