There are no models available for this part yet.
Overview of 06181.25MXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87061-817LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 68 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating |
Price & Stock for 06181.25MXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X7747
|
Newark | Fuse 5X20Mm T Lbc 1.25A/250V (P)/ Bulk |Littelfuse 06181.25MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.1300 | Buy Now | |
DISTI #
06181.25MXP-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1390 | Buy Now | |
DISTI #
576-06181.25MXP
|
Mouser Electronics | Cartridge Fuses 250V 5x20mm (P) T LBC 1.25A RoHS: Compliant | 0 |
|
$0.1160 / $0.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1045 | Buy Now | ||
Ozdisan Elektronik | FUSE 250V 1.25A 5X20MM | 0 |
|
$0.2628 / $0.3022 | RFQ |
CAD Models for 06181.25MXP by Littelfuse Inc
Part Data Attributes for 06181.25MXP by Littelfuse Inc
06181.25MXP
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
06181.25MXPLittelfuse IncVS
-