There are no models available for this part yet.
Overview of 06190 by Simpson Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-190LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 1 Mod, Press Fit. | |
54112-112061900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
54122-809061900LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking header, Through Hole, Double Row, 6 Positions. |
Price & Stock for 06190 by Simpson Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55F1518
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0Ma To 5Ma, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:Model 1227, Accuracy:+/-2 %, Current Meter Range:0-5 Ma, Display Accuracy ±:2%, External Height:2.5" Rohs Compliant: Na |Simpson 06190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$130.9900 | Buy Now | |
DISTI #
529-06190
|
Mouser Electronics | Analog Panel Meters 1227 0-5 DCMA 2.5 RoHS: Not Compliant | 0 |
|
$115.7900 / $130.9900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.6800 / $119.2200 | Buy Now |