Part Details for 06201404 by TE Connectivity
Overview of 06201404 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06201404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-EC1222-000
|
Mouser Electronics | Wire Labels & Markers 6201404 EC1041-000 RoHS: Compliant | 0 |
|
$0.0170 / $0.1000 | Order Now |
|
Onlinecomponents.com | Z-Type Markers RoHS: Compliant |
7000 In Stock |
|
$0.0174 / $0.0383 | Buy Now |
DISTI #
TE-06201404
|
TME | Markers, Marking: 4, 4.3÷6.9mm, PVC, yellow, -45÷70°C, leaded Min Qty: 500 | 4500 |
|
$0.0198 / $0.0246 | Buy Now |
DISTI #
000000000003122857
|
Sager | Wire Labels & Markers 6201404 EC1041-000 Min Qty: 10000 | 0 |
|
$0.0160 / $0.0190 | Buy Now |
|
Master Electronics | Z-Type Markers RoHS: Compliant |
7000 In Stock |
|
$0.0174 / $0.0383 | Buy Now |