Part Details for 06290 by Simpson Electric
Overview of 06290 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1527
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0Ma To 500Ma, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-500 Ma, Display Accuracy ±:2%, External Height:2.5" Rohs Compliant: Na |Simpson 06290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$137.7600 | Buy Now |
DISTI #
529-06290
|
Mouser Electronics | Analog Panel Meters 1227 0-500 DCMA 2 RoHS: Not Compliant | 0 |
|
$121.7800 / $137.7600 | Order Now |
|
Onlinecomponents.com |
1 In Stock |
|
$117.0900 / $133.8200 | Buy Now | |
|
Master Electronics |
1 In Stock |
|
$117.0900 / $133.8200 | Buy Now |