Part Details for 06294508 by Aptiv PLC
Overview of 06294508 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06294508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-06294508
|
Mouser Electronics | Automotive Connectors PACK-CONI 14W ML CON RoHS: Not Compliant | 0 |
|
$0.8990 / $1.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2914 / $0.4163 | Buy Now |
DISTI #
06294508-B
|
TTI | Automotive Connectors PACK-CON I,14W MALE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 150 In Stock |
|
Buy Now | |
DISTI #
06294508
|
TTI | Automotive Connectors PACK-CONI 14W ML CON RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$1.1400 | Buy Now |