Part Details for 0634550132 by Molex
Overview of 0634550132 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0634550132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22426-ND
|
DigiKey | CONDUCTOR ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$205.2500 / $219.4000 | Buy Now |
DISTI #
0634550132
|
Avnet Americas | CONDUCTOR ANVIL - Bulk (Alt: 0634550132) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 54 Factory Stock |
|
$199.0130 / $232.6490 | Buy Now |
DISTI #
MOL63455-0132
|
Heilind Electronics | CONDUCTOR ANVIL | Americas - 1 in Stock |
|
$206.1029 / $215.6154 | Buy Now |
DISTI #
63455-0132
|
TTI | Punches & Dies CONDUCTOR ANVIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$205.1200 / $213.4000 | Buy Now |
DISTI #
0634550132
|
Avnet Americas | CONDUCTOR ANVIL - Bulk (Alt: 0634550132) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 54 Factory Stock |
|
$199.0130 / $232.6490 | Buy Now |
Part Details for 0634550132
0634550132 CAD Models
0634550132 Part Data Attributes:
|
0634550132
Molex
Buy Now
|
Compare Parts:
0634550132
Molex
|
Samacsys Manufacturer | Molex |