Part Details for 0643181019 by Molex
Overview of 0643181019 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643181019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0643181019-ND
|
DigiKey | CONN RCPT HSG 28POS 3ROW BRN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
268 In Stock |
|
$1.8270 / $3.5100 | Buy Now |
DISTI #
0643181019
|
Avnet Americas | Conn Housing F 28 POS 2.54mm Crimp ST Cable Mount Carton - Boxed Product (Development Kits) (Alt: 0643181019) RoHS: Compliant Min Qty: 372 Package Multiple: 372 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$4.9646 / $9.3310 | Buy Now |
DISTI #
MOL64318-1019
|
Heilind Electronics | PWR CMC RCPT 28CKT L BRN MAT EAL | Americas - 183 in Stock |
|
$6.6709 / $8.1922 | Buy Now |
DISTI #
0643181019
|
Avnet Americas | Conn Housing F 28 POS 2.54mm Crimp ST Cable Mount Carton - Boxed Product (Development Kits) (Alt: 0643181019) RoHS: Compliant Min Qty: 372 Package Multiple: 372 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$4.9646 / $9.3310 | Buy Now |
DISTI #
0643181019
|
Avnet Americas | Conn Housing F 28 POS 2.54mm Crimp ST Cable Mount Carton - Boxed Product (Development Kits) (Alt: 0643181019) RoHS: Compliant Min Qty: 372 Package Multiple: 372 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$4.9646 / $9.3310 | Buy Now |
DISTI #
MOL64318-1019
|
Interstate Connecting Components | PWR CMC RCPT 28CKT L BRN MAT EAL | 55 |
|
$6.6709 / $8.1922 | Buy Now |
Part Details for 0643181019
0643181019 CAD Models
0643181019 Part Data Attributes
|
0643181019
Molex
Buy Now
Datasheet
|
Compare Parts:
0643181019
Molex
Rectangular Power Connector, 28 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |
Alternate Parts for 0643181019
This table gives cross-reference parts and alternative options found for 0643181019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0643181019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP28W12F3N83A1 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0643181019 vs MIP28W12F3N83A1 |
MIP28W12F3N83C1 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0643181019 vs MIP28W12F3N83C1 |
MIP28W12F32N82A2 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0643181019 vs MIP28W12F32N82A2 |
MIP28W12F32N82C2 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0643181019 vs MIP28W12F32N82C2 |
SP2GGK938F0N9A1 | Rectangular Power Connector, 28 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0643181019 vs SP2GGK938F0N9A1 |
MIP28W12F93082A1 | Rectangular Power Connector, 28 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0643181019 vs MIP28W12F93082A1 |
MIP28W12F32N82C1 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0643181019 vs MIP28W12F32N82C1 |
IPD1-14-D-K-R | Rectangular Power Connector, 28 Contact(s), Female | Samtec Inc | 0643181019 vs IPD1-14-D-K-R |
MIP28W12F42N83C1 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0643181019 vs MIP28W12F42N83C1 |
MIP28W12F42N82C1 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0643181019 vs MIP28W12F42N82C1 |