Part Details for 0643211015 by Molex
Overview of 0643211015 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0643211015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0643211015
|
Avnet Americas | Pwr CMC Rcpt 53Ckt L grn mat seal - Bulk (Alt: 0643211015) RoHS: Compliant Min Qty: 228 Package Multiple: 228 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4392 / $15.1062 | Buy Now |
DISTI #
MOL64321-1015
|
Heilind Electronics | PWR CMC RCPT 53 CKT L GRN MAT SEAL | Americas - 0 in Stock513 On Order |
|
$11.8797 / $13.2627 | Buy Now |
DISTI #
64321-1015
|
TTI | Automotive Connectors Pwr CMC Rcpt 53Ckt L grn mat seal RoHS: Compliant pbFree: Pb-Free Min Qty: 228 Package Multiple: 228 Container: Each |
Americas - 228 In Stock |
|
$10.7700 / $11.2100 | Buy Now |
DISTI #
0643211015
|
Avnet Americas | Pwr CMC Rcpt 53Ckt L grn mat seal - Bulk (Alt: 0643211015) RoHS: Compliant Min Qty: 228 Package Multiple: 228 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4392 / $15.1062 | Buy Now |
Part Details for 0643211015
0643211015 CAD Models
0643211015 Part Data Attributes:
|
0643211015
Molex
Buy Now
Datasheet
|
Compare Parts:
0643211015
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.283 inch | |
Body Depth | 1.596 inch | |
Body Length | 1.661 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 | |
UL Flammability Code | 94-HB |