Part Details for 06450 by Simpson Electric
Overview of 06450 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110645022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
61082-06450QLF | Amphenol Communications Solutions | 0.8MM Board to Board Receptacle | |
87606-450LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 100 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 06450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
529-06450
|
Mouser Electronics | Analog Panel Meters 1327 0-750 DCMA 3 RoHS: Not Compliant | 0 |
|
$127.8200 / $144.5900 | Order Now |
DISTI #
70476282
|
RS | Panel Meters, Analog, 1327 0-750 DCMA 3 | Simpson 06450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.3500 / $159.1800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$127.6900 / $131.6000 | Buy Now |