Part Details for 065001-0001B by ITT Interconnect Solutions
Overview of 065001-0001B by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10029065-001C-TRLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions |
Price & Stock for 065001-0001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT065001-0001B
|
Heilind Electronics | MS3120E10-6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Miniature Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port |
1 In Stock |
|
$40.9700 / $79.8800 | Buy Now |
DISTI #
ITT065001-0001B
|
Interstate Connecting Components | MS3120E10-6P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Miniature Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port |
1 In Stock |
|
$40.9700 / $79.8800 | Buy Now |
Part Details for 065001-0001B
065001-0001B CAD Models
065001-0001B Part Data Attributes
|
065001-0001B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
065001-0001B
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Unique Insert Number | 10-6 |