Part Details for 065021-0010B by ITT Interconnect Solutions
Overview of 065021-0010B by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 065021-0010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT065021-0010B
|
Heilind Electronics | MS3122E14-19S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Miniature Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port |
49 In Stock |
|
$40.8200 / $81.4500 | Buy Now |
DISTI #
63008975
|
Verical | 065021-0010B Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$61.7284 / $102.1957 | Buy Now |
DISTI #
ITT065021-0010B
|
Interstate Connecting Components | MS3122E14-19S | 0 |
|
Buy Now | |
|
Master Electronics | Conn Miniature Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port |
49 In Stock |
|
$40.8200 / $81.4500 | Buy Now |