There are no models available for this part yet.
Overview of 06503.0-00 by STEGO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50006-5030ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 06503.0-00 by STEGO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK8625
|
Newark | Cabinet Heater, 100W, 240Vac, Voltage Rating Vac:240V, Output Power:100W, External Height - Metric:161Mm, External Width - Metric:57Mm, External Depth - Metric:140Mm, External Height - Imperial:6.34", External Width - Imperial:2.24" Rohs Compliant: Yes |Stego 06503.0-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$111.0900 | Buy Now | |
DISTI #
06503.0-00
|
TME | Heater, semiconductor, LT 065, 100W, 120÷240V, IP20, 57x140x161mm Min Qty: 1 | 2 |
|
$59.8400 / $73.3500 | Buy Now |
CAD Models for 06503.0-00 by STEGO
Part Data Attributes for 06503.0-00 by STEGO
06503.0-00
STEGO
|
|
---|---|
Samacsys Manufacturer
|
STEGO
|
Want to compare parts?
-
06503.0-00STEGOVS
-