Part Details for 065030-0010BW by ITT Interconnect Solutions
Overview of 065030-0010BW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50006-5030ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 065030-0010BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT065030-0010BW
|
Heilind Electronics | MS3126E14-19SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$41.0500 / $83.7800 | Buy Now | |
DISTI #
ITT065030-0010BW
|
Interstate Connecting Components | MS3126E14-19SW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$41.0500 / $83.7800 | Buy Now |