Part Details for 065039-000 by TE Connectivity
Overview of 065039-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 065039-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
065039-000
|
Avnet Americas | ALIAS=065039-000,0-1190491-9 - Bulk (Alt: 065039-000) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$203.7742 / $245.2198 | Buy Now |
DISTI #
RYCDK-3716-F221-CS
|
Heilind Electronics | 065039-000 | Americas - 0 in Stock |
|
$210.8806 / $257.7463 | Buy Now |
|
Onlinecomponents.com | DK-3716-F221-CS | 0 |
|
$203.6500 / $557.7900 | Buy Now |
DISTI #
065039-000
|
TTI | Data Bus Components - Connectors DK-3716-F221-CS Min Qty: 19 Package Multiple: 1 Container: Each | Americas - 0 |
|
$126.7600 / $242.3400 | Buy Now |
DISTI #
065039-000
|
Avnet Americas | ALIAS=065039-000,0-1190491-9 - Bulk (Alt: 065039-000) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$203.7742 / $245.2198 | Buy Now |
DISTI #
RYCDK-3716-F221-CS
|
Interstate Connecting Components | 065039-000 | 0 |
|
$210.8806 / $257.7463 | Buy Now |
|
Master Electronics | DK-3716-F221-CS | 0 |
|
$203.6500 / $557.7900 | Buy Now |
Part Details for 065039-000
065039-000 CAD Models
065039-000 Part Data Attributes:
|
065039-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
065039-000
TE Connectivity
Triaxial Connector, Female, Cable Mount, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |