Part Details for 065043-0011B by ITT Interconnect Solutions
Overview of 065043-0011B by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61729-0011BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Price & Stock for 065043-0011B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT065043-0011B
|
Heilind Electronics | MS3124E22-55P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$70.1000 / $187.0700 | Buy Now | |
DISTI #
ITT065043-0011B
|
Interstate Connecting Components | MS3124E22-55P | 0 |
|
Buy Now | |
DISTI #
065043-0011B
|
Avnet Abacus | (Alt: 065043-0011B) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$70.1000 / $187.0700 | Buy Now |