Part Details for 0650R5000-12 by Bel Fuse
Overview of 0650R5000-12 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 0650R5000-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE RoHS: Compliant |
660 In Stock |
|
$0.3021 / $0.7467 | Buy Now |
DISTI #
58065100
|
Verical | Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE Min Qty: 100 Package Multiple: 50 Date Code: 2111 | Americas - 650 |
|
$0.4130 / $0.9707 | Buy Now |
DISTI #
0650R5000-12
|
Avnet Abacus | Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder (Alt: 0650R5000-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0650R5000-12
|
Avnet Asia | Fuse Cartridge 5A 250VAC Fast 2-Pin Holder Bulk (Alt: 0650R5000-12) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2666 / $0.3004 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE RoHS: Compliant |
660 In Stock |
|
$0.3021 / $0.7467 | Buy Now |
Part Details for 0650R5000-12
0650R5000-12 CAD Models
0650R5000-12 Part Data Attributes
|
0650R5000-12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0650R5000-12
Bel Fuse
ELECTRIC FUSE, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 40 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC, CSA, CUL, PSE, IEC60127-2, SEMKO, UL, VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0650R5000-12
This table gives cross-reference parts and alternative options found for 0650R5000-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0650R5000-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDA-P005 | Electric Fuse, | Conquer Electronics Co Ltd | 0650R5000-12 vs UDA-P005 |
34.0908 | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0650R5000-12 vs 34.0908 |
UBM-P005 | Electric Fuse, | Conquer Electronics Co Ltd | 0650R5000-12 vs UBM-P005 |
GSD5 | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0650R5000-12 vs GSD5 |
0216005.MRET1P | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0650R5000-12 vs 0216005.MRET1P |
216005.PH | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0650R5000-12 vs 216005.PH |
216005.PM | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0650R5000-12 vs 216005.PM |
216005.PMRET1 | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0650R5000-12 vs 216005.PMRET1 |
MI5FC25V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0650R5000-12 vs MI5FC25V5 |
010250 | Electric Fuse, | Legrand North America LLC | 0650R5000-12 vs 010250 |