Part Details for 0651R1500-31 by Bel Fuse
Overview of 0651R1500-31 by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0651R1500-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus RoHS: Compliant |
4000 In Stock |
|
$0.2342 / $0.3690 | Buy Now |
DISTI #
56488984
|
Verical | Fuse Cartridge Fast Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus Min Qty: 200 Package Multiple: 100 Date Code: 2111 | Americas - 4000 |
|
$0.4797 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 449 |
|
$0.2640 / $0.8250 | Buy Now |
|
Quest Components | 359 |
|
$0.3300 / $1.1000 | Buy Now | |
DISTI #
0651R1500-31
|
Avnet Asia | Fuse Miniature 1.5A 250V Fast 2-Pin Cartridge Holder (Alt: 0651R1500-31) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus RoHS: Compliant |
4000 In Stock |
|
$0.2342 / $0.3690 | Buy Now |
Part Details for 0651R1500-31
0651R1500-31 CAD Models
0651R1500-31 Part Data Attributes:
|
0651R1500-31
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0651R1500-31
Bel Fuse
Electric Fuse, Fast Blow, 1.5A, 200A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0651R1500-31
This table gives cross-reference parts and alternative options found for 0651R1500-31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0651R1500-31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5MF1.5-R | Electric Fuse, Fast Blow, 1.5A, 250VAC, 200A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 0651R1500-31 vs 5MF1.5-R |