Part Details for 0653R0600-12 by Bel Fuse
Overview of 0653R0600-12 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0653R0600-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3691 / $0.4527 | Buy Now |
DISTI #
0653R0600-12
|
Avnet Asia | Fuse 0.6A 250V Fast 2-Pin Thru-Hole T/R (Alt: 0653R0600-12) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3730 / $0.4203 | Buy Now |
Part Details for 0653R0600-12
0653R0600-12 CAD Models
0653R0600-12 Part Data Attributes:
|
0653R0600-12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0653R0600-12
Bel Fuse
Electric Fuse, 0.6A, 10000A (IR), 5x15mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Height | 15 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x15mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0653R0600-12
This table gives cross-reference parts and alternative options found for 0653R0600-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0653R0600-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS600-R | Electric Fuse, 0.6A, 125VAC, 10000A (IR), Through Hole, 5x15mm, ROHS COMPLIANT | Bel Fuse | 0653R0600-12 vs MJS600-R |