Part Details for 0655-614-AB103 by Bourns Inc
Overview of 0655-614-AB103 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2J20655NP#G0 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
R2J20655BNP#G0 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
RJK0655DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 35A 6.7Mohm Lfpak |
Price & Stock for 0655-614-AB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0655-614-AB103
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 5%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 0655-614-AB103) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0655-614-AB103
0655-614-AB103 CAD Models
0655-614-AB103 Part Data Attributes
|
0655-614-AB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
0655-614-AB103
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s), 3744, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Lead Length | 4.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 9.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 11.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 230 deg | |
Size Code | 3744 | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | FLAT | |
Tolerance | 20% |