Part Details for 065701-0611 by ITT Interconnect Solutions
Overview of 065701-0611 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/65701B2A | Texas Instruments | Hex Inverters 20-LCCC -55 to 125 | |
M38510/65701B2A | Texas Instruments | Hex Inverters 20-LCCC -55 to 125 | |
M38510/65701BCA | Texas Instruments | Hex Inverters 14-CDIP -55 to 125 |
Price & Stock for 065701-0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT065701-0611
|
Heilind Electronics | CV6R40A27P-A115-C22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cylindrical Connector Circular RoHS: Compliant |
1 In Stock |
|
$5,592.3000 / $6,031.2700 | Buy Now |
DISTI #
ITT065701-0611
|
Interstate Connecting Components | CV6R40A27P-A115-C22 | 0 |
|
Buy Now | |
|
Master Electronics | Cylindrical Connector Circular RoHS: Compliant |
1 In Stock |
|
$5,592.3000 / $6,031.2700 | Buy Now |