Part Details for 0657P4000-11 by Bel Fuse
Overview of 0657P4000-11 by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0657P4000-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4799
|
Newark | Bulk |Bel Fuse 0657P4000-11 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2160 | Buy Now |
DISTI #
507-0657P4000-11-ND
|
DigiKey | FUSE GLASS 4A 350VAC 140VDC 2AG Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2032 | Buy Now |
DISTI #
0657P4000-11
|
Avnet Americas | Fuse Cartridge Quick Acting 4A 350VAC 2-Pin Thru-Hole Bulk - Bulk (Alt: 0657P4000-11) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1301 / $0.2079 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1416 / $0.2133 | Buy Now |
DISTI #
0657P4000-11
|
TME | Fuse: fuse, time-lag, 4A, 350VAC, cylindrical,glass, 5x15mm, brass Min Qty: 100 | 0 |
|
$0.1930 / $0.2660 | RFQ |
DISTI #
000000000005591198
|
Sager | Cartridge Fuses 4A 350VAC GLASS 5X15MM QUICK ACTING Min Qty: 1000 | 0 |
|
$0.1717 / $0.1983 | Buy Now |