Part Details for 0659C1600-12 by Bel Fuse
Overview of 0659C1600-12 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0659C1600-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4804
|
Newark | Bulk |Bel Fuse 0659C1600-12 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.2090 | Buy Now |
DISTI #
507-2004-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3345 In Stock |
|
$0.1545 / $0.2900 | Buy Now |
DISTI #
0659C1600-12
|
Avnet Americas | Fuse Cartridge High-Breaking 1.6A 250VAC 2-Pin SMD Box - Bulk (Alt: 0659C1600-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1234 / $0.2006 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1724 / $0.2202 | Buy Now |
DISTI #
0659C1600-12
|
Avnet Americas | Fuse Cartridge High-Breaking 1.6A 250VAC 2-Pin SMD Box - Bulk (Alt: 0659C1600-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1234 / $0.2006 | Buy Now |
DISTI #
0659C1600-12
|
TME | Fuse: fuse, time-lag, 1.6A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 100 | 0 |
|
$0.1890 / $0.2930 | RFQ |
DISTI #
0659C1600-12
|
Avnet Americas | Fuse Cartridge High-Breaking 1.6A 250VAC 2-Pin SMD Box - Bulk (Alt: 0659C1600-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1234 / $0.2006 | Buy Now |
DISTI #
000000000005441716
|
Sager | Cartridge Fuses 1.6A, 250V, 5X20MM Min Qty: 1000 | 0 |
|
$0.1657 / $0.1914 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1724 / $0.2202 | Buy Now |
Part Details for 0659C1600-12
0659C1600-12 CAD Models
0659C1600-12 Part Data Attributes
|
0659C1600-12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0659C1600-12
Bel Fuse
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CQC; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0659C1600-12
This table gives cross-reference parts and alternative options found for 0659C1600-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0659C1600-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDA-P1.60 | Electric Fuse, | Conquer Electronics Co Ltd | 0659C1600-12 vs UDA-P1.60 |
50CT-016H | TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 1500A (IR), INLINE/HOLDER | Hollyland (China) Electronics Technology Corp Ltd | 0659C1600-12 vs 50CT-016H |
MI5FC25V1,6 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0659C1600-12 vs MI5FC25V1,6 |
2020.0006 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0659C1600-12 vs 2020.0006 |
GSD1-6/10 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0659C1600-12 vs GSD1-6/10 |
UBM1.60 | Electric Fuse, Very Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0659C1600-12 vs UBM1.60 |
MI5FCP25V1,6 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 0659C1600-12 vs MI5FCP25V1,6 |
1.2525 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0659C1600-12 vs 1.2525 |
3111160002 | Electric Fuse, 1.6A, 250VAC, 1500A (IR), Inline/holder | Littelfuse Inc | 0659C1600-12 vs 3111160002 |
2411160002 | Electric Fuse, Medium Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 0659C1600-12 vs 2411160002 |