Part Details for 0659R3150-13 by Bel Fuse
Overview of 0659R3150-13 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for 0659R3150-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0659R3150-13
|
Avnet Americas | Fuse Miniature 3.15A 250V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: 0659R3150-13) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2375 / $0.3484 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2772 / $0.4427 | Buy Now |
DISTI #
0659R3150-13
|
Avnet Americas | Fuse Miniature 3.15A 250V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: 0659R3150-13) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2375 / $0.3484 | Buy Now |
DISTI #
0659R3150-13
|
Avnet Americas | Fuse Miniature 3.15A 250V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: 0659R3150-13) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2375 / $0.3484 | Buy Now |
DISTI #
0659R3150-13
|
Avnet Abacus | Fuse Miniature 3.15A 250V Slow Blow 2-Pin Axial Through Hole (Alt: 0659R3150-13) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0659R3150-13
|
Avnet Asia | Fuse Cartridge 3.15A 250VAC Time Lag 2-Pin Through Hole Bulk (Alt: 0659R3150-13) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2810 / $0.3166 | Buy Now |
Part Details for 0659R3150-13
0659R3150-13 CAD Models
0659R3150-13 Part Data Attributes
|
0659R3150-13
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0659R3150-13
Bel Fuse
Electric Fuse, Time Lag Blow, 3.15A, 1500A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 21 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 31 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; CUL; IEC; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0659R3150-13
This table gives cross-reference parts and alternative options found for 0659R3150-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0659R3150-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5HTP3.15-R | Electric Fuse, Time Lag Blow, 3.15A, 600VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Bel Fuse | 0659R3150-13 vs 5HTP3.15-R |