-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7600
|
Newark | 2.92Mm Feed-Thru Hermetic Seal/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 066-15-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1900 / $31.6600 | Buy Now |
DISTI #
066-15-000-ND
|
DigiKey | CONN HRMTIC SEAL FOR 2.92MM CONN Min Qty: 1 Lead time: 19 Weeks Container: Tray |
99 In Stock |
|
$28.1250 / $41.1600 | Buy Now |
DISTI #
ASV066-15-000
|
Heilind Electronics | 2.92MM FEED-THRU HERMETIC SEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.85mm - 2.4mm - 2.92mm Feed-Thru Hermetic Seal RoHS: Compliant | 0 |
|
$29.3300 / $61.4400 | Buy Now |
DISTI #
ASV066-15-000
|
Interstate Connecting Components | 2.92MM FEED-THRU HERMETIC SEAL | 0 |
|
Buy Now | |
DISTI #
066-15-000
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$28.7500 / $30.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy