There are no models available for this part yet.
Overview of 066211-0012 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 066211-0012 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0320
|
Newark | Itt Cannon |Itt Cannon 066211-0012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,560.3800 / $1,811.9800 | Buy Now | |
DISTI #
2266-066211-0012-ND
|
DigiKey | 066211-0012 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$2,097.2300 / $2,268.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
46 Partner Stock |
|
$2,068.2900 / $2,273.3700 | Buy Now | ||
DISTI #
0662110012-ITT
|
TME | 066211-0012 Min Qty: 1 | 46 |
|
$2,071.3547 / $2,240.3738 | Buy Now | |
DISTI #
C1S138502204528
|
Chip1Stop | Connector D-Subminiature | 46 |
|
$1,740.0000 / $2,230.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
46 Partner Stock |
|
$2,068.2900 / $2,273.3700 | Buy Now |