There are no models available for this part yet.
Overview of 066278-0110 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-110LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 066278-0110 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT066278-0110
|
Heilind Electronics | FRF0E28-22S-16 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,886.4900 / $5,009.5100 | Buy Now | ||
DISTI #
ITT066278-0110
|
Interstate Connecting Components | FRF0E28-22S-16 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,886.4900 / $5,009.5100 | Buy Now |