Part Details for 066925-0039 by ITT Interconnect Solutions
Overview of 066925-0039 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 066925-0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$385.0800 / $979.4900 | Buy Now | |
|
Master Electronics | 0 |
|
$385.0800 / $979.4900 | Buy Now |
Part Details for 066925-0039
066925-0039 CAD Models
066925-0039 Part Data Attributes
|
066925-0039
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
066925-0039
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16,3,2,2 | |
Contact Sizes | 16,12,8,4 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | 32-6 |