Part Details for 0670688011 by Molex
Overview of 0670688011 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0670688011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12785-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS R/A Min Qty: 1 Lead time: 15 Weeks Container: Tray |
5833 In Stock |
|
$1.3721 / $2.6500 | Buy Now |
DISTI #
0670688011
|
Avnet Americas | Conn USB RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0670688011) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.2672 / $1.6885 | Buy Now |
DISTI #
E02:0323_01058326
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2339 | Europe - 8873 |
|
$1.2662 / $2.2178 | Buy Now |
DISTI #
V99:2348_06544647
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2136 | Americas - 790 |
|
$1.1417 / $1.4206 | Buy Now |
DISTI #
V36:1790_06544647
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2050 | Americas - 50 |
|
$1.2390 / $1.4130 | Buy Now |
DISTI #
V79:2366_18715195
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 9 |
|
$0.8541 / $0.9641 | Buy Now |
DISTI #
MOL67068-8011
|
Heilind Electronics | USB B CONN.WITH KINK BOARD LO K LEAD FRE | Americas - 30 in Stock |
|
$1.1970 / $1.4484 | Buy Now |
DISTI #
76481141
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2339 | Americas - 8868 |
|
$1.2635 / $2.2130 | Buy Now |
DISTI #
61187097
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2136 | Americas - 790 |
|
$1.4206 | Buy Now |
DISTI #
55315897
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2050 | Americas - 50 |
|
$1.4130 | Buy Now |
Part Details for 0670688011
0670688011 CAD Models
0670688011 Part Data Attributes:
|
0670688011
Molex
Buy Now
Datasheet
|
Compare Parts:
0670688011
Molex
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |