Part Details for 0671205020 by Molex
Overview of 0671205020 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0671205020
0671205020 CAD Models
0671205020 Part Data Attributes
|
0671205020
Molex
Buy Now
Datasheet
|
Compare Parts:
0671205020
Molex
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (35) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 0671205020
This table gives cross-reference parts and alternative options found for 0671205020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0671205020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-34-9204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 0671205020 vs 39-34-9204 |
A-42440-2041 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 0671205020 vs A-42440-2041 |
IPT1-110-01-SM-D-VS-TR | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0671205020 vs IPT1-110-01-SM-D-VS-TR |
IPT1-110-08-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0671205020 vs IPT1-110-08-S-D |
10127720-201GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0671205020 vs 10127720-201GLF |
PLBH20M93ST30A1 | Rectangular Power Connector, 20 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0671205020 vs PLBH20M93ST30A1 |
KF-4501000 | Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal | Harwin | 0671205020 vs KF-4501000 |
IPL1-120-01-L-S-K | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0671205020 vs IPL1-120-01-L-S-K |
10131318-2021100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0671205020 vs 10131318-2021100LF |
IPT1-110-03-L-D-FL | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 0671205020 vs IPT1-110-03-L-D-FL |