Part Details for 0672006.MXEP by Littelfuse Inc
Overview of 0672006.MXEP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0672006.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1619
|
Newark | Fuse 3.6X10Mm Ul Glass Fa Rohs 6A/ Bulk |Littelfuse 0672006.MXEP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 / $0.8540 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 6A 250VAC AXIAL | 0 |
|
$0.8334 / $0.9584 | RFQ |
Part Details for 0672006.MXEP
0672006.MXEP CAD Models
0672006.MXEP Part Data Attributes
|
0672006.MXEP
Littelfuse Inc
Buy Now
|
Compare Parts:
0672006.MXEP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |