Part Details for 067201.5DRT4 by Littelfuse Inc
Overview of 067201.5DRT4 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 067201.5DRT4
067201.5DRT4 CAD Models
067201.5DRT4 Part Data Attributes
|
067201.5DRT4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
067201.5DRT4
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 067201.5DRT4
This table gives cross-reference parts and alternative options found for 067201.5DRT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 067201.5DRT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20301.5G | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, CHIP | Littelfuse Inc | 067201.5DRT4 vs 20301.5G |
PEP1.50 | Electric Fuse, | Conquer Electronics Co Ltd | 067201.5DRT4 vs PEP1.50 |
020301.5HXG | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 067201.5DRT4 vs 020301.5HXG |
020201.5HXG | Electric Fuse, Fast Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 067201.5DRT4 vs 020201.5HXG |
67301.5 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 1.5A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | 067201.5DRT4 vs 67301.5 |
087401.5MXEP | Electric Fuse, Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 067201.5DRT4 vs 087401.5MXEP |
067301.5MXE | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 067201.5DRT4 vs 067301.5MXE |
067501.5MXE | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 067201.5DRT4 vs 067501.5MXE |
026301.5WXL | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 067201.5DRT4 vs 026301.5WXL |
026301.5 | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 067201.5DRT4 vs 026301.5 |