Part Details for 06727 by Desco Industries Inc
Overview of 06727 by Desco Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3681
|
Newark | Label, 50.8Mm X 50.8Mm, Black/Yellow, Label Type:Warning, Label Height:50.8Mm, Label Width:50.8Mm, Label Diameter:-, Label Material:-, Label Legend:Attention Observe Precautions For Handling Electrostatic Sensitive Devices Rohs Compliant: Na |Desco 06727 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$7.4900 | Buy Now |
DISTI #
16-1421-ND
|
DigiKey | LABEL ESD/STATIC 2"X2" 500PC Min Qty: 1 Lead time: 3 Weeks Container: Roll |
862 In Stock |
|
$7.4900 | Buy Now |
DISTI #
809-06727
|
Mouser Electronics | Labels & Industrial Warning Signs LABEL ATTENTION MIL129N 2X2 | 3 |
|
$7.1100 / $7.4900 | Buy Now |
DISTI #
V99:2348_17743203
|
Arrow Electronics | Labels Warning Label Paper Semi-Gloss Black/Yellow 50.8x50.8mm RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2131 | Americas - 69 |
|
$19.0045 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5600 / $9.8900 | Buy Now |
DISTI #
59384028
|
Verical | Labels Warning Label Paper Semi-Gloss Black/Yellow 50.8x50.8mm RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2131 | Americas - 69 |
|
$19.0045 | Buy Now |
DISTI #
548ST6727
|
Techni-Tool, Inc. | Desco 06727 Caution Attention Labels, MIL-STD-129N, 2" x 2", 500/Roll | 19 |
|
$7.4900 | Buy Now |
DISTI #
548ST6727
|
TestEquity LLC | Desco 06727 Caution Attention Labels, MIL-STD-129N, 2" x 2", 500/Roll | 19 |
|
$7.4900 | Buy Now |