Part Details for 0672984091 by Molex
Overview of 0672984091 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 0672984091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10650-ND
|
DigiKey | CONN RCPT TYPEA STACKED 8POS R/A Min Qty: 1 Lead time: 15 Weeks Container: Tray |
20857 In Stock |
|
$1.0143 / $1.8800 | Buy Now |
DISTI #
0672984091
|
Avnet Americas | Conn USB RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray - Trays (Alt: 0672984091) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 1162 |
|
$1.0460 / $1.5351 | Buy Now |
DISTI #
MOL67298-4091
|
Heilind Electronics | USB DUAL STACKED A CONN L/F B ACK | Americas - 492 in Stock |
|
$0.9357 / $1.1476 | Buy Now |
DISTI #
67298-4091
|
TTI | USB Connectors USB REC 8P RA SHLD TYPE A 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 2140 In Stock |
|
$0.9100 / $1.1500 | Buy Now |
DISTI #
MOL67298-4091
|
Interstate Connecting Components | USB DUAL STACKED A CONN L/F B ACK | 164 |
|
$0.9357 / $1.1476 | Buy Now |
DISTI #
0672984091
|
Avnet Asia | Conn USB RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray (Alt: 0672984091) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0672984091
0672984091 CAD Models
0672984091 Part Data Attributes
|
0672984091
Molex
Buy Now
Datasheet
|
Compare Parts:
0672984091
Molex
USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.616 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.572 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB 2.0 A | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1+1 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |