Part Details for 0673001.MXEP by Littelfuse Inc
Overview of 0673001.MXEP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0673001.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1659
|
Newark | Fuse 3.6X10Mm Ul Glass Td Rohs 1A/ Bulk |Littelfuse 0673001.MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8630 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1A 250VAC AXIAL | 0 |
|
$0.8398 / $0.9658 | RFQ |
Part Details for 0673001.MXEP
0673001.MXEP CAD Models
0673001.MXEP Part Data Attributes
|
0673001.MXEP
Littelfuse Inc
Buy Now
|
Compare Parts:
0673001.MXEP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |