Part Details for 067317-0082 by ITT Interconnect Solutions
Overview of 067317-0082 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPZ3008-224MRC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, Ferrite-Core, 1212, | |
LPS3008-223MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free |
Price & Stock for 067317-0082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT067317-0082
|
Heilind Electronics | DPXBNA-67M-33S-03-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.3600 / $261.3200 | Buy Now |
DISTI #
ITT067317-0082
|
Interstate Connecting Components | DPXBNA-67M-33S-03-F0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$140.3600 / $261.3200 | Buy Now |