Part Details for 0674.125DRT4 by Littelfuse Inc
Overview of 0674.125DRT4 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0674.125DRT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0674.125DRT4-ND
|
DigiKey | FUSE CERAMIC 125MA 250VAC AXIAL Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0674.125DRT4
|
Mouser Electronics | Cartridge Fuses .125A Glass Body Fast Acting RoHS: Not Compliant | 0 |
|
$0.9480 / $0.9850 | Order Now |
Part Details for 0674.125DRT4
0674.125DRT4 CAD Models
0674.125DRT4 Part Data Attributes:
|
0674.125DRT4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0674.125DRT4
Littelfuse Inc
Electric Fuse, Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0674.125DRT4
This table gives cross-reference parts and alternative options found for 0674.125DRT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0674.125DRT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37401250410 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0674.125DRT4 vs 37401250410 |
0673.125MXE | Electric Fuse, Slow Blow, 0.125A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0674.125DRT4 vs 0673.125MXE |
0874.125MXEP | Electric Fuse, Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0674.125DRT4 vs 0874.125MXEP |
PDP.125 | Electric Fuse, | Conquer Electronics Co Ltd | 0674.125DRT4 vs PDP.125 |
0034.7106 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0674.125DRT4 vs 0034.7106 |
37401250430 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0674.125DRT4 vs 37401250430 |
202.125G | Electric Fuse, Fast Blow, 0.125A, 250VAC, 50A (IR), Surface Mount | Littelfuse Inc | 0674.125DRT4 vs 202.125G |
PGS.125 | Electric Fuse, | Conquer Electronics Co Ltd | 0674.125DRT4 vs PGS.125 |
675.125 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.125A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | 0674.125DRT4 vs 675.125 |
0263.125WXL | Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 0674.125DRT4 vs 0263.125WXL |