Part Details for 0674.200MXE by Littelfuse Inc
Overview of 0674.200MXE by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0674.200MXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0674.200MXE-ND
|
DigiKey | FUSE CERAMIC 200MA 250VAC AXIAL Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0674.200MXE
|
Mouser Electronics | Cartridge Fuses .2A Glass Body Fast Acting RoHS: Not Compliant | 0 |
|
$0.9060 / $1.0000 | Order Now |
Part Details for 0674.200MXE
0674.200MXE CAD Models
0674.200MXE Part Data Attributes
|
0674.200MXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0674.200MXE
Littelfuse Inc
Electric Fuse, Fast Blow, 0.2A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0674.200MXE
This table gives cross-reference parts and alternative options found for 0674.200MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0674.200MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0674.200DRT4 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0674.200MXE vs 0674.200DRT4 |
672.2 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.2A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | 0674.200MXE vs 672.2 |