Part Details for 0674004.MXE by Littelfuse Inc
Overview of 0674004.MXE by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0674004.MXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0674004.MXE-ND
|
DigiKey | FUSE CERAMIC 4A 250VAC AXIAL Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0674004.MXE
|
Mouser Electronics | Cartridge Fuses 4A Glass Body Fast Acting RoHS: Not Compliant | 0 |
|
$0.6590 / $0.7310 | Order Now |
Part Details for 0674004.MXE
0674004.MXE CAD Models
0674004.MXE Part Data Attributes
|
0674004.MXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0674004.MXE
Littelfuse Inc
Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0674004.MXE
This table gives cross-reference parts and alternative options found for 0674004.MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0674004.MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0263004L | Electric Fuse, Very Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0674004.MXE vs 0263004L |
EFF-4AP | Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | 0674004.MXE vs EFF-4AP |
0672004.MXE | Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0674004.MXE vs 0672004.MXE |
160004.MR | Electric Fuse, 4A, 250VAC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0674004.MXE vs 160004.MR |
EFF-4BK | Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | 0674004.MXE vs EFF-4BK |
PEP004 | Electric Fuse, | Conquer Electronics Co Ltd | 0674004.MXE vs PEP004 |
0263004.HXL | Electric Fuse, Very Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 0674004.MXE vs 0263004.HXL |
0673004.DRT4 | Electric Fuse, Slow Blow, 4A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0674004.MXE vs 0673004.DRT4 |
37314000000 | Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0674004.MXE vs 37314000000 |
PGS004 | Electric Fuse, | Conquer Electronics Co Ltd | 0674004.MXE vs PGS004 |