Part Details for 0678-0500-02 by Bel Fuse
Overview of 0678-0500-02 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0678-0500-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, 0.5A, 60A (IR) | 1600 |
|
$0.4000 / $1.0000 | Buy Now |
DISTI #
0678-0500-02
|
Avnet Abacus | Fuse Chip 0.5A 600V 2-Pin Solder Pad Surface Mount - Tape and Reel (Alt: 0678-0500-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0678-0500-02
|
Avnet Abacus | Fuse Chip 0.5A 600V 2-Pin Solder Pad Surface Mount - Tape and Reel (Alt: 0678-0500-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0678-0500-02
0678-0500-02 CAD Models
0678-0500-02 Part Data Attributes
|
0678-0500-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0678-0500-02
Bel Fuse
Electric Fuse, 0.5A, 60A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 9.65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 60 A | |
Rated Current | 0.5 A | |
Reference Standard | UL | |
Terminal Finish | Matte Tin (Sn) |