Part Details for 0678005001 by Molex
Overview of 0678005001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0678005001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3467-ND
|
DigiKey | CONN SATA HEADER 7POS SLD SMD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1978 In Stock |
|
$0.4448 / $0.8900 | Buy Now |
DISTI #
0678005001
|
Avnet Americas | Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Tray - Trays (Alt: 0678005001) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL67800-5001
|
Heilind Electronics | SATA VERT SURF MT HDR,W/LATCH & PC LOC PEGS, 7 CKT | Americas - 3977 in Stock |
|
Buy Now | |
DISTI #
67800-5001
|
TTI | I/O Connectors SRL ATA HDR VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Tray |
Americas - 5700 In Stock |
|
Buy Now | |
DISTI #
0678005001
|
Avnet Americas | Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Tray - Trays (Alt: 0678005001) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL67800-5001
|
Interstate Connecting Components | SATA VERT SURF MT HDR,W/LATCH & PC LOC PEGS, 7 CKT | 1325 |
|
Buy Now |
Part Details for 0678005001
0678005001 CAD Models
0678005001 Part Data Attributes:
|
0678005001
Molex
Buy Now
Datasheet
|
Compare Parts:
0678005001
Molex
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |