0678007001
Molex
Description: Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of 0678007001 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0678007001 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0678007001
Avnet Americas Conn SATA HDR 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray - Trays (Alt: 0678007001) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Tray 0
RFQ
DISTI # 67800-7001
TTI I/O Connectors 7P VERT HDR W/LATCH SERIAL ATA RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Tray Americas - 5
In Stock
  • 16 $0.3290
$0.3290 Buy Now

CAD Models for 0678007001 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0678007001 by Molex

0678007001
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED, SHROUDED
Board Mounting Option
PEG
Body Breadth
0.254 inch
Body Depth
0.331 inch
Body Length
0.665 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
45 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
200 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
44.9248 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
MIXED
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.096 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Withdrawl Force-Min
9.7856 N
Want to compare parts?
  1. 0678007001
    Molex
    Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Related Parts for 0678007001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0678007001 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0678007001 by Molex

Select Manufacturer
Which Manufacturer of 0678007001 would you like to use for your alert(s)?
  • Please alert me when 0678007001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0678007001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0678007001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0678007001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0678007001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0678007001 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: