-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7561
|
Newark | Fuse, Smd, 25A, Medium Blow, 3912, Fuse Current:25A, Product Range:0678L Series, Voltage Rating Vac:250V, Voltage Rating V Dc:72V, Blow Characteristic:Medium Blow, Fuse Case Style:3912, Breaking Capacity Current Ac:100A, Breaking Rohs Compliant: Yes |Bel Fuse Circuit Protection 0678L9250-02 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 833 |
|
$0.6290 / $1.1400 | Buy Now |
DISTI #
79AH8323
|
Newark | Fuse Ceramic 25A 250Vac 72 Vcd Smd Rohs Compliant: Yes |Bel 0678L9250-02 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.3910 | Buy Now |
DISTI #
507-2064-1-ND
|
DigiKey | FUSE BRD MT 25A 250VAC 72VDC SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36268 In Stock |
|
$0.3995 / $1.0200 | Buy Now |
DISTI #
0678L9250-02
|
Avnet Americas | Fuse Square Body 25A 250VAC 72VDC Medium Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0678L9250-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | 10000 |
|
$0.3910 | Buy Now |
|
Onlinecomponents.com | Fuse - 25A - 250VAC/72VDC - Medium Blow - 100A(AC)/130A(DC) Breaking Capacity - 2-SMD, Square End Block Package - Surface Mount. RoHS: Compliant |
8500 In Stock |
|
$0.4105 / $0.4308 | Buy Now |
DISTI #
0678L9250-02
|
Avnet Americas | Fuse Square Body 25A 250VAC 72VDC Medium Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0678L9250-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | 10000 |
|
$0.3910 | Buy Now |
DISTI #
000000000005591205
|
Sager | Surface Mount Fuses 25A 250VAC 72 VCD Min Qty: 2000 | 0 |
|
$0.4052 / $0.4371 | Buy Now |
DISTI #
0678L9250-02
|
Avnet Abacus | Fuse Square Body 25A 250VAC 72VDC Medium Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0678L9250-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 26000 |
|
Buy Now | |
DISTI #
0678L9250-02
|
Avnet Asia | Fuse Square Body 25A 250VAC 72VDC Medium Blow 2-Pin SMD T/R (Alt: 0678L9250-02) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3955 / $0.4456 | Buy Now |
DISTI #
2834799
|
element14 Asia-Pacific | FUSE, SMD, 25A, MEDIUM BLOW, 3912 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1903 |
|
$0.4237 / $1.0481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0678L9250-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0678L9250-02
Bel Fuse
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier |