-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 0.8A, 250VAC, 125VDC, 300A (IR), Surface Mount, 3912,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4827
|
Newark | T&r |Bel Fuse 0678H0800-02 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 / $0.4820 | Buy Now |
DISTI #
507-2239-1-ND
|
DigiKey | FUSE BRD MNT 800MA 250VAC 125VDC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4373 / $0.8700 | Buy Now |
DISTI #
0678H0800-02
|
Avnet Americas | Fuse Brick Enhanced Breaking 800mA 250VAC/125VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0678H0800-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3445 / $0.4881 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1870 Partner Stock |
|
$0.4026 / $0.5200 | Buy Now |
DISTI #
000000000005724173
|
Sager | Surface Mount Fuses 3914 Surface Mt Fuse 800 mA Min Qty: 2000 | 0 |
|
$0.4032 / $0.4350 | Buy Now |
DISTI #
0678H0800-02
|
Avnet Abacus | Fuse Brick Enhanced Breaking 800mA 250VAC/125VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0678H0800-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1870 Partner Stock |
|
$0.4026 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0678H0800-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0678H0800-02
Bel Fuse
Electric Fuse, 0.8A, 250VAC, 125VDC, 300A (IR), Surface Mount, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 2000 A | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 9.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3912 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 300 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CUL; CE; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |