-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4831
|
Newark | T&r |Bel Fuse 0678H2000-02 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 / $0.4820 | Buy Now |
DISTI #
507-2243-1-ND
|
DigiKey | FUSE BRD MT 2A 250VAC 125VDC SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4678 / $1.1100 | Buy Now |
DISTI #
0678H2000-02
|
Avnet Americas | Fuse Brick Enhanced Breaking 2A 250VAC/125VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0678H2000-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3445 / $0.4881 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3947 / $0.4634 | Buy Now |
DISTI #
000000000005724177
|
Sager | Surface Mount Fuses 3918 Surface Mt Fuse 2A Min Qty: 2000 | 0 |
|
$0.4032 / $0.4350 | Buy Now |
DISTI #
C1S130600098362
|
Chip1Stop | Fuses RoHS: Compliant | 630 |
|
$0.5350 / $0.7490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0678H2000-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0678H2000-02
Bel Fuse
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 2000 A | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 9.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3912 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 300 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CUL; CE; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for 0678H2000-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0678H2000-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0678H2000-22 | Electric Fuse, 2A, 250VAC, 125VDC, 300A (IR), Surface Mount, 3912, | Bel Fuse | 0678H2000-02 vs 0678H2000-22 |