Part Details for 0678H3150-22 by Bel Fuse
Overview of 0678H3150-22 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0678H3150-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-0678H3150-22TR-ND
|
DigiKey | FUSE BRD MNT 3.15A 250VAC 125VDC Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5320 | Buy Now |
DISTI #
0678H3150-22
|
Avnet Americas | Fuse Square Body 3.15A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0678H3150-22) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4292 / $0.5938 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4855 / $0.5474 | Buy Now |
DISTI #
0678H3150-22
|
Avnet Americas | Fuse Square Body 3.15A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0678H3150-22) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4292 / $0.5938 | Buy Now |
DISTI #
0678H3150-22
|
Avnet Americas | Fuse Square Body 3.15A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0678H3150-22) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4292 / $0.5938 | Buy Now |
DISTI #
000000000006268171
|
Sager | Surface Mount Fuses Min Qty: 2000 | 0 |
|
$0.4906 / $0.5028 | Buy Now |
DISTI #
0678H3150-22
|
Avnet Abacus | Fuse Square Body 3.15A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0678H3150-22) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0678H3150-22
0678H3150-22 CAD Models
0678H3150-22 Part Data Attributes
|
0678H3150-22
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0678H3150-22
Bel Fuse
Electric Fuse, 3.15A, 250VAC, 125VDC, 300A (IR), Surface Mount, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 2000 A | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 9.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3912 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 300 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CUL; CE; UL | |
Surface Mount | YES | |
Terminal Finish | PALLADIUM | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
Alternate Parts for 0678H3150-22
This table gives cross-reference parts and alternative options found for 0678H3150-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0678H3150-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0678H3150-02 | Electric Fuse, 3.15A, 250VAC, 125VDC, 300A (IR), Surface Mount, 3912, | Bel Fuse | 0678H3150-22 vs 0678H3150-02 |