Part Details for 0678H6300-22 by Bel Fuse
Overview of 0678H6300-22 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0678H6300-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-0678H6300-22TR-ND
|
DigiKey | FUSE BRD MT 6.3A 250VAC 125VDC Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5320 | Buy Now |
DISTI #
0678H6300-22
|
Avnet Americas | Fuse Square Body 6.3A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0678H6300-22) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4292 / $0.5938 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4855 / $0.5474 | Buy Now |
DISTI #
000000000006268174
|
Sager | Surface Mount Fuses Min Qty: 2000 | 0 |
|
$0.4906 / $0.5028 | Buy Now |
DISTI #
0678H6300-22
|
Avnet Abacus | Fuse Square Body 6.3A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0678H6300-22) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0678H6300-22
0678H6300-22 CAD Models
0678H6300-22 Part Data Attributes
|
0678H6300-22
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0678H6300-22
Bel Fuse
Electric Fuse, 6.3A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 1000 A | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 9.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3912 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CUL; CE; UL | |
Surface Mount | YES | |
Terminal Finish | PALLADIUM | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |