-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-2062-1-ND
|
DigiKey | FUSE BRD MT 15A 250VAC 72VDC SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40892 In Stock |
|
$0.3995 / $1.0200 | Buy Now |
DISTI #
0678L9150-02
|
Avnet Americas | Fuse Square Body 15A 250V Medium Blow 2-Pin SMT T/R - Tape and Reel (Alt: 0678L9150-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3643 / $0.4904 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Medium Time Delay Acting 15A 250V SMD Solder Pad 3912 9.8 X 3.05 X 4.06mm Ceramic T/R Automotive RoHS: Compliant |
14000 In Stock |
|
$0.4105 / $0.4308 | Buy Now |
DISTI #
0678L9150-02
|
Avnet Americas | Fuse Square Body 15A 250V Medium Blow 2-Pin SMT T/R - Tape and Reel (Alt: 0678L9150-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3643 / $0.4904 | Buy Now |
DISTI #
0678L9150-02
|
TME | Fuse: fuse, medium time-lag, 15A, 250VAC, 72VDC, SMD, ceramic, 3912 Min Qty: 10 | 0 |
|
$0.4970 / $0.7100 | RFQ |
DISTI #
0678L9150-02
|
Avnet Americas | Fuse Square Body 15A 250V Medium Blow 2-Pin SMT T/R - Tape and Reel (Alt: 0678L9150-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3643 / $0.4904 | Buy Now |
DISTI #
000000000005591203
|
Sager | Surface Mount Fuses 15A 250VAC 72 VCD Min Qty: 2000 | 0 |
|
$0.4052 / $0.4371 | Buy Now |
DISTI #
0678L9150-02
|
Avnet Abacus | Fuse Square Body 15A 250V Medium Blow 2-Pin SMT T/R - Tape and Reel (Alt: 0678L9150-02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0678L9150-02
|
Avnet Asia | Fuse Square Body 15A 250V Medium Blow 2-Pin SMT T/R (Alt: 0678L9150-02) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3955 / $0.4456 | Buy Now |
|
Master Electronics | Fuse Chip Medium Time Delay Acting 15A 250V SMD Solder Pad 3912 9.8 X 3.05 X 4.06mm Ceramic T/R Automotive RoHS: Compliant |
14000 In Stock |
|
$0.4105 / $0.4308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0678L9150-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0678L9150-02
Bel Fuse
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT, INTERRUPTING CURRENT-MAX(DC): 130 A | |
Blow Characteristic | MEDIUM | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 9.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 110 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |