Part Details for 0679260001 by Molex
Overview of 0679260001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0679260001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19024-ND
|
DigiKey | CONN SATA RCPT 15POS IDC STR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2355 In Stock |
|
$0.8635 / $1.6700 | Buy Now |
DISTI #
0679260001
|
Avnet Americas | Conn SATA F 5 POS 3.81mm IDT ST Cable Mount 5 Terminal 1 Port Tray - Trays (Alt: 0679260001) RoHS: Compliant Min Qty: 2184 Package Multiple: 2184 Container: Tray | 0 |
|
RFQ | |
DISTI #
67926-0001
|
TTI | I/O Connectors IDT Power Receptacle w/latch w/out bump RoHS: Compliant pbFree: Pb-Free Min Qty: 2184 Package Multiple: 2184 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for 0679260001
0679260001 CAD Models
0679260001 Part Data Attributes
|
0679260001
Molex
Buy Now
Datasheet
|
Compare Parts:
0679260001
Molex
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 5 |
Alternate Parts for 0679260001
This table gives cross-reference parts and alternative options found for 0679260001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0679260001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-05R4 | Rectangular Power Connector, 5 Contact(s), Female, Receptacle | Molex | 0679260001 vs 5557-05R4 |
0679260022 | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0679260001 vs 0679260022 |
44441-3005 | Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, ROHS AND REACH COMPLIANT | Molex | 0679260001 vs 44441-3005 |
71694-2402 | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0679260001 vs 71694-2402 |