Part Details for 0679H0250-01 by Bel Circuit Protection
Overview of 0679H0250-01 by Bel Circuit Protection
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0679H0250-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16642678
|
Arrow Electronics | Fuse Chip Fast Acting 0.25A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2328 | Americas - 10000 |
|
$0.1435 / $0.1594 | Buy Now |
DISTI #
54446246
|
Verical | Fuse Chip Fast Acting 0.25A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Date Code: 2032 | Americas - 1000 |
|
$0.1876 / $0.2033 | Buy Now |